


AD8402ARZ1 | |
|---|---|
DigiKey Part Number | AD8402ARZ1-ND |
Manufacturer | |
Manufacturer Product Number | AD8402ARZ1 |
Description | IC DIG POT 1K 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 2 Circuit 256 Taps SPI Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8402ARZ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 1k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±33% | |
Temperature Coefficient (Typ) | 700ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,02000 Kč | 135,02 Kč |
| 10 | 103,68800 Kč | 1 036,88 Kč |
| 56 | 90,42643 Kč | 5 063,88 Kč |
| 112 | 86,65804 Kč | 9 705,70 Kč |
| 280 | 82,67814 Kč | 23 149,88 Kč |
| 504 | 80,61440 Kč | 40 629,66 Kč |
| 1 008 | 78,58085 Kč | 79 209,50 Kč |
| 2 520 | 76,43422 Kč | 192 614,23 Kč |
| Unit Price without VAT: | 135,02000 Kč |
|---|---|
| Unit Price with VAT: | 163,37420 Kč |



