Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
High Speed Converters by Analog Devices

AD8400ARZ50

DigiKey Part Number
AD8400ARZ50-ND
Manufacturer
Manufacturer Product Number
AD8400ARZ50
Description
IC DIG POT 50K 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8400ARZ50 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±30%
Temperature Coefficient (Typ)
500ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 747
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1103,73000 Kč103,73 Kč
1078,99400 Kč789,94 Kč
9866,10082 Kč6 477,88 Kč
19663,56071 Kč12 457,90 Kč
29462,28837 Kč18 312,78 Kč
58860,42211 Kč35 528,20 Kč
1 07859,06263 Kč63 669,52 Kč
2 54857,49060 Kč146 486,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:103,73000 Kč
Unit Price with VAT:125,51330 Kč