AD8376 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8376-EVALZ

DigiKey Part Number
AD8376-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8376-EVALZ
Description
EVAL BOARD FOR AD8376
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8376 - 2 - Dual Channels per IC Variable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
2 - Dual
Amplifier Type
Variable Gain
Output Type
Differential
Slew Rate
5000V/µs
-3db Bandwidth
700MHz
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
250mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Utilized IC / Part
AD8376
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 314,25000 Kč4 314,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4 314,25000 Kč
Unit Price with VAT:5 220,24250 Kč