


AD8370AREZ | |
|---|---|
DigiKey Part Number | 505-AD8370AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8370AREZ |
Description | IC VARIABLE GAIN 1 CIRC 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD8370AREZ Models |
Category | Current - Input Bias 400 pA |
Mfr | Current - Supply 79mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Slew Rate 5750V/µs | Supplier Device Package 16-TSSOP-EP |
-3db Bandwidth 750 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,26000 Kč | 325,26 Kč |
| 10 | 257,26700 Kč | 2 572,67 Kč |
| 96 | 222,01667 Kč | 21 313,60 Kč |
| 192 | 214,98891 Kč | 41 277,87 Kč |
| 288 | 211,47028 Kč | 60 903,44 Kč |
| 576 | 206,30936 Kč | 118 834,19 Kč |
| Unit Price without VAT: | 325,26000 Kč |
|---|---|
| Unit Price with VAT: | 393,56460 Kč |


