
AD8364-EVALZ | |
|---|---|
DigiKey Part Number | AD8364-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8364-EVALZ |
Description | EVAL BOARD FOR AD8364 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8364 TruPwr™ Power Detector Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Detector | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AD8364 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 908,48000 Kč | 2 908,48 Kč |
| Unit Price without VAT: | 2 908,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 519,26080 Kč |


