RF Amplifier IC Cellular 0Hz ~ 1GHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8350ARZ20-REEL7

DigiKey Part Number
AD8350ARZ20-REEL7TR-ND - Tape & Reel (TR)
AD8350ARZ20-REEL7CT-ND - Cut Tape (CT)
AD8350ARZ20-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8350ARZ20-REEL7
Description
IC AMP CELLULAR 0HZ-1GHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 0Hz ~ 1GHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8350ARZ20-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 1GHz
P1dB
-2.6dBm
Gain
20dB
Noise Figure
5.9dB
RF Type
Cellular
Voltage - Supply
5V ~ 10V
Current - Supply
28mA
Test Frequency
250MHz
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,82000 Kč231,82 Kč
10181,50700 Kč1 815,07 Kč
25168,92480 Kč4 223,12 Kč
100158,06450 Kč15 806,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000145,47834 Kč145 478,34 Kč
Manufacturers Standard Package
Unit Price without VAT:231,82000 Kč
Unit Price with VAT:280,50220 Kč