
AD8350ARZ20-REEL7 | |
|---|---|
DigiKey Part Number | AD8350ARZ20-REEL7TR-ND - Tape & Reel (TR) AD8350ARZ20-REEL7CT-ND - Cut Tape (CT) AD8350ARZ20-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8350ARZ20-REEL7 |
Description | IC AMP CELLULAR 0HZ-1GHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 0Hz ~ 1GHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8350ARZ20-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | -2.6dBm | |
Gain | 20dB | |
Noise Figure | 5.9dB | |
RF Type | Cellular | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 28mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,82000 Kč | 231,82 Kč |
| 10 | 181,50700 Kč | 1 815,07 Kč |
| 25 | 168,92480 Kč | 4 223,12 Kč |
| 100 | 158,06450 Kč | 15 806,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 145,47834 Kč | 145 478,34 Kč |
| Unit Price without VAT: | 231,82000 Kč |
|---|---|
| Unit Price with VAT: | 280,50220 Kč |

