
AD8347ARUZ | |
|---|---|
DigiKey Part Number | 505-AD8347ARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8347ARUZ |
Description | RF DEMOD IC 800MZ-2.7GHZ 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 800MHz ~ 2.7GHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AD8347ARUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 800MHz ~ 2.7GHz | |
RF Frequency | 800MHz ~ 2.7GHz | |
P1dB | -30dBm | |
Gain | 39.5dB | |
Noise Figure | 11dB | |
Current - Supply | 80 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,50000 Kč | 372,50 Kč |
| 10 | 296,17700 Kč | 2 961,77 Kč |
| 50 | 265,59120 Kč | 13 279,56 Kč |
| 100 | 256,12100 Kč | 25 612,10 Kč |
| 250 | 246,12764 Kč | 61 531,91 Kč |
| 500 | 240,10374 Kč | 120 051,87 Kč |
| Unit Price without VAT: | 372,50000 Kč |
|---|---|
| Unit Price with VAT: | 450,72500 Kč |


