Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8335ACPZ

DigiKey Part Number
AD8335ACPZ-ND
Manufacturer
Manufacturer Product Number
AD8335ACPZ
Description
IC VGAIN AMP 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD8335ACPZ Models
Product Attributes
Filter Similar Products
Category
Applications
Signal Processing
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
64-VFQFN Exposed Pad, CSP
Packaging
Tray
Supplier Device Package
64-LFCSP-VQ (9x9)
Part Status
Active
Base Product Number
Type
Variable Gain Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 744
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1872,59000 Kč872,59 Kč
10711,90200 Kč7 119,02 Kč
29666,19655 Kč19 319,70 Kč
116623,89767 Kč72 372,13 Kč
261605,80352 Kč158 114,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:872,59000 Kč
Unit Price with VAT:1 055,83390 Kč