Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8335ACPZ-REEL

DigiKey Part Number
AD8335ACPZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8335ACPZ-REEL
Description
IC VGAIN AMP 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Signal Processing 64-LFCSP-VQ (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD8335ACPZ-REEL Models
Product Attributes
Filter Similar Products
Category
Applications
Signal Processing
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Series
Package / Case
64-VFQFN Exposed Pad, CSP
Packaging
Tape & Reel (TR)
Supplier Device Package
64-LFCSP-VQ (9x9)
Part Status
Active
Base Product Number
Type
Variable Gain Amplifier
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500572,56848 Kč1 431 421,20 Kč
Manufacturers Standard Package
Unit Price without VAT:572,56848 Kč
Unit Price with VAT:692,80786 Kč