
AD8334-EVALZ | |
|---|---|
DigiKey Part Number | AD8334-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8334-EVALZ |
Description | EVAL BOARD FOR AD8334 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8334 X-AMP® 4 - Quad Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | 650V/µs | |
-3db Bandwidth | 100MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 45mA | |
Current - Supply (Main IC) | 29.5mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 5.5V | |
Utilized IC / Part | AD8334 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 311,22000 Kč | 8 311,22 Kč |
| Unit Price without VAT: | 8 311,22000 Kč |
|---|---|
| Unit Price with VAT: | 10 056,57620 Kč |



