
AD8330ARQZ-RL | |
|---|---|
DigiKey Part Number | AD8330ARQZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8330ARQZ-RL |
Description | IC VARIABLE GAIN 1 CIRC 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ARQZ-RL Models |
Category | Current - Input Bias 100 nA |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 1500V/µs | Supplier Device Package 16-QSOP |
-3db Bandwidth 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 193,39880 Kč | 483 497,00 Kč |
| Unit Price without VAT: | 193,39880 Kč |
|---|---|
| Unit Price with VAT: | 234,01255 Kč |


