
AD8330ARQZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8330ARQZ-R7TR-ND - Tape & Reel (TR) 505-AD8330ARQZ-R7CT-ND - Cut Tape (CT) 505-AD8330ARQZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8330ARQZ-R7 |
Description | IC VARIABLE GAIN 1 CIRC 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential, Rail-to-Rail 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8330ARQZ-R7 Models |
Category | Current - Input Bias 100 nA |
Mfr | Current - Supply 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential, Rail-to-Rail | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Slew Rate 1500V/µs | Supplier Device Package 16-QSOP |
-3db Bandwidth 150 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 10 | 251,30400 Kč | 2 513,04 Kč |
| 25 | 234,63160 Kč | 5 865,79 Kč |
| 100 | 216,53560 Kč | 21 653,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 197,97292 Kč | 197 972,92 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |


