
AD8314ACPZ-RL7 | |
|---|---|
DigiKey Part Number | AD8314ACPZ-RL7TR-ND - Tape & Reel (TR) AD8314ACPZ-RL7CT-ND - Cut Tape (CT) AD8314ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8314ACPZ-RL7 |
Description | IC RF DETECT 100MHZ-2.7GHZ 8CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ACPZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.7GHz | |
RF Type | Cellular, GSM, TDMA, CDMA | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,36000 Kč | 84,36 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 25 | 68,91400 Kč | 1 722,85 Kč |
| 100 | 63,43980 Kč | 6 343,98 Kč |
| 250 | 60,15952 Kč | 15 039,88 Kč |
| 500 | 57,84242 Kč | 28 921,21 Kč |
| 1 000 | 55,65922 Kč | 55 659,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,45487 Kč | 157 364,61 Kč |
| Unit Price without VAT: | 84,36000 Kč |
|---|---|
| Unit Price with VAT: | 102,07560 Kč |






