


AD8307ANZ | |
|---|---|
DigiKey Part Number | AD8307ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8307ANZ |
Description | IC LOGARITHMIC AMPLIFIER 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier IC Receiver Signal Strength Indication (RSSI) 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD8307ANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Logarithmic Amplifier | |
Applications | Receiver Signal Strength Indication (RSSI) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,88000 Kč | 430,88 Kč |
| 10 | 375,54900 Kč | 3 755,49 Kč |
| 50 | 342,79660 Kč | 17 139,83 Kč |
| 100 | 330,02770 Kč | 33 002,77 Kč |
| 250 | 314,28128 Kč | 78 570,32 Kč |
| 500 | 303,17416 Kč | 151 587,08 Kč |
| Unit Price without VAT: | 430,88000 Kč |
|---|---|
| Unit Price with VAT: | 521,36480 Kč |







