
AD829ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD829ARZ-REELTR-ND - Tape & Reel (TR) 505-AD829ARZ-REELCT-ND - Cut Tape (CT) 505-AD829ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD829ARZ-REEL |
Description | IC AMP VOLTAGE FEEDBACK 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Voltage Feedback 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD829ARZ-REEL Models |
Category | Current - Supply 5.3 mA |
Manufacturer Analog Devices Inc. | Current - Output / Channel 32 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Single/Dual (±) ±4.5V ~ 18V |
Part Status Active | Mounting Type Surface Mount |
Applications Voltage Feedback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
-3db Bandwidth 120 MHz | Base Product Number |
Slew Rate 230V/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 171,95300 Kč | 1 719,53 Kč |
| 25 | 159,87040 Kč | 3 996,76 Kč |
| 100 | 146,59960 Kč | 14 659,96 Kč |
| 250 | 144,57124 Kč | 36 142,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 130,00735 Kč | 325 018,38 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |


