RF IC Front End Radar ADC 64-TQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8284WCSVZ

DigiKey Part Number
505-AD8284WCSVZ-ND
Manufacturer
Manufacturer Product Number
AD8284WCSVZ
Description
IC ADC 12BIT AFE 4CH MUX 64TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Front End Radar ADC 64-TQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD8284WCSVZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Function
Front End
Frequency
-
RF Type
Radar
Secondary Attributes
ADC
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
64-TQFP Exposed Pad
Supplier Device Package
64-TQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1646,74000 Kč646,74 Kč
10522,74500 Kč5 227,45 Kč
37480,76351 Kč17 788,25 Kč
111455,66225 Kč50 578,51 Kč
259440,95637 Kč114 207,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:646,74000 Kč
Unit Price with VAT:782,55540 Kč