


AD8280-EVALZ | |
|---|---|
DigiKey Part Number | AD8280-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8280-EVALZ |
Description | EVAL BOARD FOR AD8280 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD8280 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD8280 |
Packaging Bulk | Primary Attributes Monitor 3 ~ 6 Cells with 2 Temperature Sensors |
Part Status Active | Secondary Attributes Adjustable Overvoltage, Undervoltage and Overtemperature Thresholds |
Type Power Management | Contents Board(s) |
Function Battery Monitor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 501,06000 Kč | 5 501,06 Kč |
| Unit Price without VAT: | 5 501,06000 Kč |
|---|---|
| Unit Price with VAT: | 6 656,28260 Kč |


