
AD8279BRZ | |
|---|---|
DigiKey Part Number | AD8279BRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8279BRZ |
Description | IC OPAMP DIFF 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8279BRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | - | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,30000 Kč | 150,30 Kč |
| 10 | 115,94300 Kč | 1 159,43 Kč |
| 56 | 101,40839 Kč | 5 678,87 Kč |
| 112 | 97,27732 Kč | 10 895,06 Kč |
| 280 | 92,91546 Kč | 26 016,33 Kč |
| 504 | 90,65409 Kč | 45 689,66 Kč |
| 1 008 | 88,42546 Kč | 89 132,86 Kč |
| Unit Price without VAT: | 150,30000 Kč |
|---|---|
| Unit Price with VAT: | 181,86300 Kč |



