
AD8278BRMZ-R7 | |
|---|---|
DigiKey Part Number | AD8278BRMZ-R7TR-ND - Tape & Reel (TR) AD8278BRMZ-R7CT-ND - Cut Tape (CT) AD8278BRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8278BRMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8278BRMZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.4V/µs | |
-3db Bandwidth | 1 MHz | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,17000 Kč | 99,17 Kč |
| 10 | 75,47400 Kč | 754,74 Kč |
| 25 | 69,53600 Kč | 1 738,40 Kč |
| 100 | 63,02550 Kč | 6 302,55 Kč |
| 250 | 61,88360 Kč | 15 470,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,50577 Kč | 56 505,77 Kč |
| 2 000 | 55,23774 Kč | 110 475,48 Kč |
| 3 000 | 54,60270 Kč | 163 808,10 Kč |
| Unit Price without VAT: | 99,17000 Kč |
|---|---|
| Unit Price with VAT: | 119,99570 Kč |

