
AD8277BRZ-RL | |
|---|---|
DigiKey Part Number | AD8277BRZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8277BRZ-RL |
Description | IC INST AMP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8277BRZ-RL Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,10615 Kč | 230 265,38 Kč |
| Unit Price without VAT: | 92,10615 Kč |
|---|---|
| Unit Price with VAT: | 111,44844 Kč |



