
AD8277BRZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8277BRZ-R7TR-ND - Tape & Reel (TR) 505-AD8277BRZ-R7CT-ND - Cut Tape (CT) 505-AD8277BRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8277BRZ-R7 |
Description | IC INST AMP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8277BRZ-R7 Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Output / Channel 15 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.1V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 550 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 123,75700 Kč | 1 237,57 Kč |
| 25 | 114,64680 Kč | 2 866,17 Kč |
| 100 | 104,62790 Kč | 10 462,79 Kč |
| 250 | 101,78984 Kč | 25 447,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 94,60639 Kč | 94 606,39 Kč |
| 2 000 | 92,65703 Kč | 185 314,06 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |



