Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8276BRMZ-R7

DigiKey Part Number
AD8276BRMZ-R7TR-ND - Tape & Reel (TR)
AD8276BRMZ-R7CT-ND - Cut Tape (CT)
AD8276BRMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8276BRMZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8276BRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
550 kHz
Voltage - Input Offset
100 µV
Current - Supply
200µA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 304
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,42000 Kč101,42 Kč
1077,18900 Kč771,89 Kč
2571,11600 Kč1 777,90 Kč
10064,45760 Kč6 445,76 Kč
25063,28964 Kč15 822,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00057,78965 Kč57 789,65 Kč
2 00056,49281 Kč112 985,62 Kč
3 00055,84334 Kč167 530,02 Kč
Manufacturers Standard Package
Unit Price without VAT:101,42000 Kč
Unit Price with VAT:122,71820 Kč