
AD8275BRMZ | |
---|---|
DigiKey Part Number | 505-AD8275BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8275BRMZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8275BRMZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 25V/µs | |
-3db Bandwidth | 15 MHz | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 176,01000 Kč | 176,01 Kč |
10 | 118,27300 Kč | 1 182,73 Kč |
50 | 93,95580 Kč | 4 697,79 Kč |
100 | 86,19870 Kč | 8 619,87 Kč |
250 | 77,84004 Kč | 19 460,01 Kč |
500 | 76,02950 Kč | 38 014,75 Kč |
Unit Price without VAT: | 176,01000 Kč |
---|---|
Unit Price with VAT: | 212,97210 Kč |