
AD8274ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8274ARMZ-R7TR-ND - Tape & Reel (TR) AD8274ARMZ-R7CT-ND - Cut Tape (CT) AD8274ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8274ARMZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8274ARMZ-R7 Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.3mA |
Series | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-MSOP |
Gain Bandwidth Product 20 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 54,20840 Kč | 1 355,21 Kč |
| 100 | 48,89170 Kč | 4 889,17 Kč |
| 250 | 46,35772 Kč | 11 589,43 Kč |
| 500 | 45,94152 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,57337 Kč | 43 573,37 Kč |
| 2 000 | 42,53880 Kč | 85 077,60 Kč |
| 3 000 | 42,02085 Kč | 126 062,55 Kč |
| 5 000 | 41,44678 Kč | 207 233,90 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


