
AD825ARZ-REEL | |
|---|---|
DigiKey Part Number | AD825ARZ-REELTR-ND - Tape & Reel (TR) AD825ARZ-REELCT-ND - Cut Tape (CT) AD825ARZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD825ARZ-REEL |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD825ARZ-REEL Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 140V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 26 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 46 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD825ARZ | Analog Devices Inc. | 4 090 | 505-AD825ARZ-ND | 134,60000 Kč | Parametric Equivalent |
| AD825ARZ-REEL7 | Analog Devices Inc. | 1 364 | AD825ARZ-REEL7CT-ND | 134,60000 Kč | Parametric Equivalent |
| THS4601IDDA | Rochester Electronics, LLC | 14 917 | 2156-THS4601IDDA-ND | 345,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 103,31000 Kč | 1 033,10 Kč |
| 25 | 95,49880 Kč | 2 387,47 Kč |
| 100 | 86,90650 Kč | 8 690,65 Kč |
| 250 | 83,85088 Kč | 20 962,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 76,16436 Kč | 190 410,90 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |


