
AD8244ARMZ | |
|---|---|
DigiKey Part Number | 505-AD8244ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8244ARMZ |
Description | IC OPAMP JFET 4 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8244ARMZ Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 180µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 8 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 3 MHz | Supplier Device Package 10-MSOP |
Current - Input Bias 0.9 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,38900 Kč | 973,89 Kč |
| 50 | 85,48280 Kč | 4 274,14 Kč |
| 100 | 81,79560 Kč | 8 179,56 Kč |
| 250 | 77,90176 Kč | 19 475,44 Kč |
| 500 | 75,55416 Kč | 37 777,08 Kč |
| 1 000 | 73,62256 Kč | 73 622,56 Kč |
| 2 500 | 71,58327 Kč | 178 958,17 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |




