


AD823ANZ | |
|---|---|
DigiKey Part Number | AD823ANZ-ND |
Manufacturer | |
Manufacturer Product Number | AD823ANZ |
Description | IC OPAMP JFET 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD823ANZ Models |
Category | Voltage - Input Offset 700 µV |
Mfr | Current - Supply 7mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 25V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 16 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1498IN8#PBF | Analog Devices Inc. | 68 | 161-LT1498IN8#PBF-ND | 224,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 222,09600 Kč | 2 220,96 Kč |
| 50 | 198,02380 Kč | 9 901,19 Kč |
| 100 | 190,57570 Kč | 19 057,57 Kč |
| 250 | 182,70948 Kč | 45 677,37 Kč |
| 500 | 177,96938 Kč | 88 984,69 Kč |
| 1 000 | 174,06880 Kč | 174 068,80 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |









