
AD8237ARMZ-RL | |
|---|---|
DigiKey Part Number | AD8237ARMZ-RLTR-ND - Tape & Reel (TR) AD8237ARMZ-RLCT-ND - Cut Tape (CT) AD8237ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8237ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8237ARMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 115µA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| 10 | 57,95100 Kč | 579,51 Kč |
| 25 | 49,65280 Kč | 1 241,32 Kč |
| 100 | 40,27500 Kč | 4 027,50 Kč |
| 250 | 35,66880 Kč | 8 917,20 Kč |
| 500 | 32,83464 Kč | 16 417,32 Kč |
| 1 000 | 30,46103 Kč | 30 461,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,99625 Kč | 89 988,75 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |


