
AD822TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | AD822TRZ-EP-R7TR-ND - Tape & Reel (TR) AD822TRZ-EP-R7CT-ND - Cut Tape (CT) AD822TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD822TRZ-EP-R7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD822TRZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 1.4mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,65000 Kč | 367,65 Kč |
| 10 | 258,91700 Kč | 2 589,17 Kč |
| 25 | 230,57160 Kč | 5 764,29 Kč |
| 100 | 202,83210 Kč | 20 283,21 Kč |
| Unit Price without VAT: | 367,65000 Kč |
|---|---|
| Unit Price with VAT: | 444,85650 Kč |

