
AD8228ARZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8228ARZ-R7TR-ND - Tape & Reel (TR) 505-AD8228ARZ-R7CT-ND - Cut Tape (CT) 505-AD8228ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8228ARZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8228ARZ-R7 Models |
Category | Current - Supply 850µA |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 650 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 90 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 10 | 176,59300 Kč | 1 765,93 Kč |
| 25 | 164,24640 Kč | 4 106,16 Kč |
| 100 | 150,66900 Kč | 15 066,90 Kč |
| 250 | 148,74816 Kč | 37 187,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 137,08607 Kč | 137 086,07 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |

