Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8228ARZ-R7

DigiKey Part Number
505-AD8228ARZ-R7TR-ND - Tape & Reel (TR)
505-AD8228ARZ-R7CT-ND - Cut Tape (CT)
505-AD8228ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8228ARZ-R7
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8228ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
850µA
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.6 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
-3db Bandwidth
650 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
500 pA
Base Product Number
Voltage - Input Offset
90 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10176,59300 Kč1 765,93 Kč
25164,24640 Kč4 106,16 Kč
100150,66900 Kč15 066,90 Kč
250148,74816 Kč37 187,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000137,08607 Kč137 086,07 Kč
Manufacturers Standard Package
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč