Similar

AD8224ACPZ-RL | |
|---|---|
DigiKey Part Number | AD8224ACPZ-RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8224ACPZ-RL |
Description | IC INST AMP 2 CIRCUIT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 2 Circuit Rail-to-Rail 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD8224ACPZ-RL Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 750µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 16-WQFN Exposed Pad, CSP |
-3db Bandwidth 1.5 MHz | Supplier Device Package 16-LFCSP (4x4) |
Current - Input Bias 25 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ACPZ-RL | Analog Devices Inc. | 0 | 505-ADA4622-2ACPZ-RLTR-ND | 76,04512 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 159,11420 Kč | 795 571,00 Kč |
| Unit Price without VAT: | 159,11420 Kč |
|---|---|
| Unit Price with VAT: | 192,52818 Kč |



