Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8223BRZ

DigiKey Part Number
AD8223BRZ-ND
Manufacturer
Manufacturer Product Number
AD8223BRZ
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8223BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650µA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
24 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.3V/µs
Supplier Device Package
8-SOIC
-3db Bandwidth
200 kHz
Base Product Number
Current - Input Bias
12 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1100,52000 Kč100,52 Kč
1076,35200 Kč763,52 Kč
9863,77735 Kč6 250,18 Kč
19661,30240 Kč12 015,27 Kč
29460,06241 Kč17 658,35 Kč
58858,24395 Kč34 247,44 Kč
1 07856,91965 Kč61 359,38 Kč
2 54855,38846 Kč141 129,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,52000 Kč
Unit Price with VAT:121,62920 Kč