
AD8223ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8223ARMZ-R7TR-ND - Tape & Reel (TR) AD8223ARMZ-R7CT-ND - Cut Tape (CT) AD8223ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8223ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8223ARMZ-R7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 650µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.3V/µs | Supplier Device Package 8-MSOP |
-3db Bandwidth 200 kHz | Base Product Number |
Current - Input Bias 12 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,33000 Kč | 95,33 Kč |
| 10 | 72,33800 Kč | 723,38 Kč |
| 25 | 66,58880 Kč | 1 664,72 Kč |
| 100 | 60,25590 Kč | 6 025,59 Kč |
| 250 | 57,23972 Kč | 14 309,93 Kč |
| 500 | 57,18596 Kč | 28 592,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,92370 Kč | 53 923,70 Kč |
| 2 000 | 52,69186 Kč | 105 383,72 Kč |
| 3 000 | 52,07476 Kč | 156 224,28 Kč |
| Unit Price without VAT: | 95,33000 Kč |
|---|---|
| Unit Price with VAT: | 115,34930 Kč |

