AD8222 - 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8222-EVALZ

DigiKey Part Number
AD8222-EVALZ-ND
Manufacturer
Manufacturer Product Number
AD8222-EVALZ
Description
EVAL BOARD FOR AD8222
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD8222 - 2 - Dual Channels per IC Instrumentation Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
1.2MHz
Manufacturer
Analog Devices Inc.
Current - Output / Channel
18mA
Packaging
Box
Current - Supply (Main IC)
900µA
Part Status
Active
Voltage - Supply, Single/Dual (±)
4.6V ~ 36V, ±2.3V ~ 18V
Channels per IC
2 - Dual
Utilized IC / Part
AD8222
Amplifier Type
Instrumentation
Contents
Board(s)
Output Type
Differential, Single-Ended
Base Product Number
Slew Rate
2.5V/µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 790,24000 Kč1 790,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 790,24000 Kč
Unit Price with VAT:2 166,19040 Kč