
AD8220ARMZ-R7 | |
|---|---|
DigiKey Part Number | AD8220ARMZ-R7TR-ND - Tape & Reel (TR) AD8220ARMZ-R7CT-ND - Cut Tape (CT) AD8220ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8220ARMZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8220ARMZ-R7 Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 750µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 $ | 8,27 $ |
| 10 | 6,40200 $ | 64,02 $ |
| 25 | 5,93600 $ | 148,40 $ |
| 100 | 5,42370 $ | 542,37 $ |
| 250 | 5,29380 $ | 1 323,45 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,91092 $ | 4 910,92 $ |
| 2 000 | 4,81120 $ | 9 622,40 $ |
| Unit Price without VAT: | 8,27000 $ |
|---|---|
| Unit Price with VAT: | 10,00670 $ |


