


AD8212YRMZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8212YRMZ-R7TR-ND - Tape & Reel (TR) 505-AD8212YRMZ-R7CT-ND - Cut Tape (CT) 505-AD8212YRMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8212YRMZ-R7 |
Description | IC CURRENT MONITOR 1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 500µA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8212YRMZ-R7 Models |
Category | Voltage - Input 7V ~ 65V |
Manufacturer Analog Devices Inc. | Current - Output 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 8-MSOP |
Accuracy ±1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 25 | 72,19960 Kč | 1 804,99 Kč |
| 100 | 65,42350 Kč | 6 542,35 Kč |
| 250 | 62,32628 Kč | 15 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,64006 Kč | 58 640,06 Kč |
| 2 000 | 57,32066 Kč | 114 641,32 Kč |
| 3 000 | 56,65946 Kč | 169 978,38 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |



