SOT-23-5 Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5 Top View
SOT-23-5
Introducing Power by Linear

AD8211WYRJZ-RL

DigiKey Part Number
505-AD8211WYRJZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8211WYRJZ-RL
Description
IC CURRENT MONITOR 0.25% SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AD8211WYRJZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.25%
Voltage - Input
-2V ~ 65V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00029,99625 Kč299 962,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,99625 Kč
Unit Price with VAT:36,29546 Kč