



AD8211WYRJZ-R7 | |
|---|---|
DigiKey Part Number | 505-AD8211WYRJZ-R7TR-ND - Tape & Reel (TR) 505-AD8211WYRJZ-R7CT-ND - Cut Tape (CT) 505-AD8211WYRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8211WYRJZ-R7 |
Description | IC CURRENT MONITOR 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8211WYRJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,60500 Kč | 506,05 Kč |
| 25 | 46,38880 Kč | 1 159,72 Kč |
| 100 | 41,75240 Kč | 4 175,24 Kč |
| 250 | 40,15824 Kč | 10 039,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,83469 Kč | 110 504,07 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |


