


AD8210YRZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8210YRZ-REEL7TR-ND - Tape & Reel (TR) AD8210YRZ-REEL7CT-ND - Cut Tape (CT) AD8210YRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8210YRZ-REEL7 |
Description | IC CURRENT MONITOR 0.7% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 5mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8210YRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.7% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | 5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 102,44900 Kč | 1 024,49 Kč |
| 25 | 94,72600 Kč | 2 368,15 Kč |
| 100 | 86,23250 Kč | 8 623,25 Kč |
| 250 | 85,77936 Kč | 21 444,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,73313 Kč | 77 733,13 Kč |
| 2 000 | 76,07975 Kč | 152 159,50 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |



