J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD820ARZ-REEL

DigiKey Part Number
AD820ARZ-REELTR-ND - Tape & Reel (TR)
AD820ARZ-REELCT-ND - Cut Tape (CT)
AD820ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD820ARZ-REEL
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD820ARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
1.8 MHz
-3db Bandwidth
1.9 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
400 µV
Current - Supply
700µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 731
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
10148,79200 Kč1 487,92 Kč
25138,16680 Kč3 454,17 Kč
100127,86520 Kč12 786,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500111,87785 Kč279 694,62 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč