Differential Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8208WBRZ

DigiKey Part Number
AD8208WBRZ-ND
Manufacturer
Manufacturer Product Number
AD8208WBRZ
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8208WBRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
Gain Bandwidth Product
70 kHz
Current - Input Bias
50 nA
Voltage - Input Offset
2 mV
Current - Supply
1.6mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1118,64000 Kč118,64 Kč
1090,71100 Kč907,11 Kč
9876,12418 Kč7 460,17 Kč
19673,25194 Kč14 357,38 Kč
29471,81316 Kč21 113,07 Kč
58869,70301 Kč40 985,37 Kč
1 07868,16636 Kč73 483,34 Kč
2 54866,38945 Kč169 160,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,64000 Kč
Unit Price with VAT:143,55440 Kč