
AD8206YRZ-REEL | |
|---|---|
DigiKey Part Number | AD8206YRZ-REELTR-ND - Tape & Reel (TR) AD8206YRZ-REELCT-ND - Cut Tape (CT) AD8206YRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8206YRZ-REEL |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8206YRZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,30000 Kč | 122,30 Kč |
| 10 | 80,34800 Kč | 803,48 Kč |
| 25 | 69,40600 Kč | 1 735,15 Kč |
| 100 | 57,04340 Kč | 5 704,34 Kč |
| 250 | 50,96964 Kč | 12 742,41 Kč |
| 500 | 47,23452 Kč | 23 617,26 Kč |
| 1 000 | 46,04688 Kč | 46 046,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,04688 Kč | 115 117,20 Kč |
| Unit Price without VAT: | 122,30000 Kč |
|---|---|
| Unit Price with VAT: | 147,98300 Kč |


