
AD8206WYRZ | |
|---|---|
DigiKey Part Number | AD8206WYRZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8206WYRZ |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8206WYRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 196 | 59,37923 Kč | 11 638,33 Kč |
| Unit Price without VAT: | 59,37923 Kč |
|---|---|
| Unit Price with VAT: | 71,84887 Kč |

