AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8206WYRZ-R7

DigiKey Part Number
505-AD8206WYRZ-R7TR-ND - Tape & Reel (TR)
505-AD8206WYRZ-R7CT-ND - Cut Tape (CT)
505-AD8206WYRZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8206WYRZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8206WYRZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
-3db Bandwidth
100 kHz
Voltage - Input Offset
2 mV
Current - Supply
2mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1136,19000 Kč136,19 Kč
1090,07300 Kč900,73 Kč
2578,04480 Kč1 951,12 Kč
10064,43620 Kč6 443,62 Kč
25057,75448 Kč14 438,62 Kč
50053,64382 Kč26 821,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,41438 Kč53 414,38 Kč
Manufacturers Standard Package
Unit Price without VAT:136,19000 Kč
Unit Price with VAT:164,78990 Kč