
AD8202YRZ-R7 | |
|---|---|
DigiKey Part Number | AD8202YRZ-R7TR-ND - Tape & Reel (TR) AD8202YRZ-R7CT-ND - Cut Tape (CT) AD8202YRZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8202YRZ-R7 |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8202YRZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.28V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Voltage - Supply Span (Min) | 3.5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,20000 Kč | 88,20 Kč |
| 10 | 66,72900 Kč | 667,29 Kč |
| 25 | 61,37320 Kč | 1 534,33 Kč |
| 100 | 55,49410 Kč | 5 549,41 Kč |
| 250 | 54,10692 Kč | 13 526,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,60938 Kč | 49 609,38 Kč |
| 2 000 | 48,46426 Kč | 96 928,52 Kč |
| 3 000 | 47,89100 Kč | 143 673,00 Kč |
| Unit Price without VAT: | 88,20000 Kč |
|---|---|
| Unit Price with VAT: | 106,72200 Kč |


