


AD8190ACPZ | |
|---|---|
DigiKey Part Number | AD8190ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8190ACPZ |
Description | IC HDMI/DVI SWITCH 56-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI/DVI Switch 56-LFCSP-VQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD8190ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | HDMI/DVI Switch | |
Applications | DVI, HDMI Signal Switching | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 56-LFCSP-VQ (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,02000 Kč | 249,02 Kč |
| 10 | 170,88400 Kč | 1 708,84 Kč |
| 25 | 150,51600 Kč | 3 762,90 Kč |
| 108 | 126,43250 Kč | 13 654,71 Kč |
| 324 | 120,77438 Kč | 39 130,90 Kč |
| Unit Price without VAT: | 249,02000 Kč |
|---|---|
| Unit Price with VAT: | 301,31420 Kč |


