
AD8174ARZ-R7 | |
|---|---|
DigiKey Part Number | AD8174ARZ-R7TR-ND - Tape & Reel (TR) AD8174ARZ-R7CT-ND - Cut Tape (CT) AD8174ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8174ARZ-R7 |
Description | IC INTERFACE SPECIALIZED 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8174ARZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±4V ~ 6V | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 192,57300 Kč | 1 925,73 Kč |
| 25 | 179,33120 Kč | 4 483,28 Kč |
| 100 | 168,34520 Kč | 16 834,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 151,57000 Kč | 113 677,50 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |



