
AD8170ARZ | |
|---|---|
DigiKey Part Number | 505-AD8170ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8170ARZ |
Description | IC INTERFACE SPECIALIZED 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Multiplexer with Amplifier Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8170ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Multiplexer with Amplifier | |
Interface | - | |
Voltage - Supply | ±4V ~ 6V | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 128,04600 Kč | 1 280,46 Kč |
| 98 | 108,54469 Kč | 10 637,38 Kč |
| 196 | 104,70184 Kč | 20 521,56 Kč |
| 294 | 102,77806 Kč | 30 216,75 Kč |
| 588 | 99,95619 Kč | 58 774,24 Kč |
| 1 078 | 97,90113 Kč | 105 537,42 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |

